TE Connectivity, FASTIN-FASTON 250 2 Way Nylon Housing, 6.35 mm Tab Size, Natural
- RS-stocknr.:
- 680-630
- Fabrikantnummer:
- 880310-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 700 eenheden)*
€ 180,44
(excl. BTW)
€ 218,33
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 180,44 | € 0,258 |
*prijsindicatie
- RS-stocknr.:
- 680-630
- Fabrikantnummer:
- 880310-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Connector Type | Tab Housing | |
| Product Type | Housing | |
| Tab Size | 6.35 mm | |
| Body Material | Nylon | |
| Length | 31.1mm | |
| Colour | Natural | |
| Number of Contacts | 2 | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.35mm | |
| Standards/Approvals | RoHS | |
| Series | FASTIN-FASTON 250 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Connector Type Tab Housing | ||
Product Type Housing | ||
Tab Size 6.35 mm | ||
Body Material Nylon | ||
Length 31.1mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Tab Thickness 0.8mm | ||
Tab Width 6.35mm | ||
Standards/Approvals RoHS | ||
Series FASTIN-FASTON 250 | ||
- Land van herkomst:
- BR
The TE Connectivity Tab Terminal Housing designed to deliver exceptional reliability and performance in various applications. Engineered for versatility, this connector serves as a VITAL link in electronic systems, facilitating seamless connections that enhance operational efficiency. Its Durable construction ensures resilience against environmental factors, making it suitable for both indoor and outdoor use.
Rugged construction guarantees long lasting durability
Versatile design suitable for various electronic applications
Facilitates effortless installation saving time and effort
Resistant to environmental stresses ensuring reliable operation
Enhances overall system efficiency through secure connections
Ideal for both commercial and industrial use accommodating different needs
Gerelateerde Links
- TE Connectivity, FASTIN-FASTON 250 4 Way Nylon Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 3 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 11 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 2 Way Fibreglass Reinforced Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON 250 1 Way Polyamide Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Housing, 6.35 mm Tab Size, Natural
