TE Connectivity, FASTIN-FASTON 250 4 Way Nylon Housing, 6.35 mm Tab Size, Natural
- RS-stocknr.:
- 680-109
- Fabrikantnummer:
- 880110
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 500 eenheden)*
€ 178,20
(excl. BTW)
€ 215,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 178,20 | € 0,356 |
*prijsindicatie
- RS-stocknr.:
- 680-109
- Fabrikantnummer:
- 880110
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Connector Type | Receptacle | |
| Product Type | Housing | |
| Tab Size | 6.35 mm | |
| Body Material | Nylon | |
| Length | 23.1mm | |
| Colour | Natural | |
| Number of Contacts | 4 | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.35mm | |
| Standards/Approvals | RoHS | |
| Series | FASTIN-FASTON 250 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Connector Type Receptacle | ||
Product Type Housing | ||
Tab Size 6.35 mm | ||
Body Material Nylon | ||
Length 23.1mm | ||
Colour Natural | ||
Number of Contacts 4 | ||
Tab Thickness 0.8mm | ||
Tab Width 6.35mm | ||
Standards/Approvals RoHS | ||
Series FASTIN-FASTON 250 | ||
- Land van herkomst:
- BR
The TE Connectivity receptacle Terminal housing designed for enhanced connectivity with a 4-position configuration and a 10.8 mm centreline for optimal spacing. This robust housing, MADE from natural nylon, ensures durability in demanding environments, making it suitable for cable mounting in free-hanging applications. Its straight Terminal orientation simplifies installation, while the carton packaging makes storage and handling seamless. This product stands out with its compatibility with FASTIN-FASTON 250, providing reliability and performance for various electrical connections, maintaining effectiveness across a broad temperature spectrum from -40 to 105 °C.
Designed with a 4 position configuration for versatile connectivity options
Constructed from high quality natural nylon for enhanced durability
Effective cable mount (free hanging) provides flexible installation solutions
Straight Terminal orientation simplifies assembly and reduces installation time
Packaging quantity of 3000 ensures ample supply for large projects
Meets EU RoHS and ELV directives ensuring compliance with environmental standards
Low halogen content supports safer environmental practices
Mating alignment feature enhances connection reliability
Utilises the FASTIN FASTON 250 system for consistent high performance electrical connectivity
Gerelateerde Links
- TE Connectivity, FASTIN-FASTON 250 2 Way Nylon Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 3 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 11 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON .250 2 Way Fibreglass Reinforced Nylon Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON 250 1 Way Polyamide Housing, 6.35 mm Tab Size, Natural
- TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Housing, 6.35 mm Tab Size, Natural
