- RS-stocknr.:
- 176-5846
- Fabrikantnummer:
- EV2-30R-1SB
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-5846
- Fabrikantnummer:
- EV2-30R-1SB
- Fabrikant:
- Hirose
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Hirose Crimp Housing
The Hirose EV2 series receptacle one-way crimp housing is a new age device made using multipurpose crimp contact. It replaces conventional screw terminated connections creating a stable electrical connection. This product is mainly used for power supply and is resistant to random vibration product. It is designed to connect the braided shield of the cable with the connector body.
Features and Benefits
Oil resistant through use of special rubber
Operating temperature ranges between -40°C and 105°C
Shield design for noise reduction
Waterproof design
Operating temperature ranges between -40°C and 105°C
Shield design for noise reduction
Waterproof design
Certifications
IP68
IPX9K
IPX9K
Specificaties
Kenmerk | Waarde |
---|---|
Connector Type | Receptacle |
Maximum Wire Size mm² | 38mm² |
Wire Size | 38 mm² |
Length | 79.2mm |
Colour | Black |
Number of Contacts | 1 |
Series | EV2 |