Molex VersaKrimp Series Uninsulated Crimp Ring Terminal, M3 (#5) Stud Size, 1mm² to 2.5mm² Wire Size

  • RS-stocknr. 790-6964
  • Fabrikantnummer BB2,5-323-M3
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Specificaties
Kenmerk Waarde
Series VersaKrimp
Insulation Uninsulated
Inner Ring Diameter 3.29mm
Outer Ring Diameter 6.35mm
Minimum Wire Size mm² 1mm²
Maximum Wire Size mm² 2.5mm²
Stud Size M3 (#5)
Contact Plating Tin
Contact Material Copper Alloy
Thickness 0.79mm
Overall Length 11.5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04/08/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 50)
0,469
(excl. BTW)
0,567
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 - 50
0,469 €
23,45 €
100 - 200
0,455 €
22,75 €
250 - 450
0,441 €
22,05 €
500 - 700
0,427 €
21,35 €
750 +
0,408 €
20,40 €
*prijsindicatie
Verpakkingsopties
Related Products
DuraSeal crimp ring terminals with an environmentally sealed ...
Description:
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
From RS PRO a high-quality insulated crimp ring ...
Description:
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component ...
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which ...