TE Connectivity Uninsulated PCB Connector Contact

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MX
Productomschrijving

TE Connectivity ELCON Drawer Contacts

A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)

TE Connectivity ELCON Drawer Range

Specificaties
Kenmerk Waarde
Insulation Uninsulated
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12/11/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 500)
2,538
(excl. BTW)
3,071
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
500 +
2,538 €
1.269,00 €
*prijsindicatie
Related Products
PLASTI-GRIP wire pin crimp terminals made of high ...
Description:
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical ...
SOLISTRAND wire pin crimp terminals designed to terminate ...
Description:
SOLISTRAND wire pin crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND wire pin terminals enables them to maintain their superior performance characteristics even when used in the most challenging ...
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals ...
Description:
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which ...
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...