Molex SL Series 3 Way Crimp Housing for use with SL™ Modular Connectors

  • RS-stocknr. 908-1058
  • Fabrikantnummer 73838-0003
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex 2.54mm SL Series Terminal Position Assurance (TPA)

2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in high vibration environments.

2.54mm Molex C-Grid/SL Series

Specificaties
Kenmerk Waarde
Accessory Type Crimp Housing
For Use With SL™ Modular Connectors
Number of Ways 3
Series SL
Series Number 73838
5840 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 10)
0,099
(excl. BTW)
0,12
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 +
0,099 €
0,99 €
*prijsindicatie
Verpakkingsopties
Related Products
MX150 Female Terminal Sealed, Tin Plating, Grip Code ...
Description:
MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Right Reel Payoff, Contact Material Thickness 0.30mm².
These ranges of SL series crimp terminal contacts ...
Description:
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.For 70066 series SL crimp housings see stock number 670-3843 typicallyFor 70066D and ...
These ranges of SL series crimp terminal contacts ...
Description:
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.For 70066 series SL crimp housings see stock number 670-3843 typicallyFor 70066D and ...
Lumberg 0360 Series 3G-4G empty circular socket connectors ...
Description:
Lumberg 0360 Series 3G-4G empty circular socket connectors feature a threaded joint and 360 degree shielding, ideal for use within the mobile communications network structure in applications such as base stations, antenna remote electrical tilts (RET), bias tees, tower-mounted amplifiers ...