Molex CP-6.5 Series 3 Way Retainer for use with 51142 Series

  • RS-stocknr. 905-9916
  • Fabrikantnummer 51143-0305
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Molex 6.5mm Wire to Board Terminal Position Assurance Retainers, 51143 Series

51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.
Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm wire to board crimp housings
Stock number 905-9907 is a 2 circuit TPA for use with the 51142 and 151049 series 6.5mm wire to board crimp housings
Stock number 905-9916 is a 3 circuit TPA for use with the 51142 series 6.5mm wire to board crimp housings

Molex CP-6.5 6.5mm Wire-to-Board Connectors

Specificaties
Kenmerk Waarde
Accessory Type Retainer
For Use With 51142 Series
Number of Ways 3
Series CP-6.5
Series Number 51143
5540 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 20)
0,055
(excl. BTW)
0,067
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
20 +
0,055 €
1,10 €
*prijsindicatie
Related Products
Nano-Fit crimp receptacle terminals for use in the ...
Description:
Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the ...
With a large current carrying capacity, the VH ...
Description:
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a ...
A range of pin and socket crimp contacts ...
Description:
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of ...
The Dubox Receptacle Crimp Contact is capable of ...
Description:
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.