- RS-stocknr.:
- 865-7184
- Fabrikantnummer:
- 643266-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-7184
- Fabrikantnummer:
- 643266-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
TE Connectivity High Current Commercial Connector Strain Relief
Strain relief for use with high current plug and receptacle commercial connectors. Two of these are required for each connector.
TE Connectivity High Current Commercial Connectors
The TE Connectivity High Current Commercial Connectors are designed for UL requirements: Housing rated for 600 VAC; +105°C Material. A positive locking feature in these High Current Commercial Connectors housings and hermaphroditic contacts used in both plug and cap halves allows them to be used in free-hanging or panel-mounted applications.
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | Plug or Cap |
Series | AMP |
- RS-stocknr.:
- 865-7184
- Fabrikantnummer:
- 643266-1
- Fabrikant:
- TE Connectivity