- RS-stocknr.:
- 865-5598
- Fabrikantnummer:
- 1-643075-2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-5598
- Fabrikantnummer:
- 1-643075-2
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Approvals
UL (E28476); CSA (LR7189)
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | CST-100 II & SL-156 & AMP Economy Power (EP) Connectors, MTA-100 |
Series | MTA |