- RS-stocknr.:
- 860-2017
- Fabrikantnummer:
- 76347-311LF
- Fabrikant:
- Amphenol ICC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 860-2017
- Fabrikantnummer:
- 76347-311LF
- Fabrikant:
- Amphenol ICC
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Receptacle Crimp Contacts
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.
Note
Mates with Dubox Headers see stock number 252-513 typical.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
For Use With | Board to Board Connectors |
Series | DUBOX |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 20AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 15MΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |