JAE 34 Way Strain Relief

  • RS-stocknr. 525-1483
  • Fabrikantnummer PS-SR34M2
  • Fabrikant JAE
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: JP
Productomschrijving

JAE PS-MIL Series Strain Reliefs

A range of strain reliefs for use with the PS-MIL series 2.54mm IDC ribbon cable connectors. These strain reliefs offer additional support to the flat ribbon cable and are available in a range of sizes.

//media.rs-online.com/t_line/LJ525143-01.gif
Specificaties
Kenmerk Waarde
Accessory Type Strain Relief
Number of Ways 34
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
0,61
(excl. BTW)
0,74
(incl. BTW)
Aantal stuks
Per stuk
1 - 49
0,61 €
50 - 99
0,51 €
100 - 199
0,39 €
200 - 499
0,37 €
500 +
0,35 €
Related Products
The AMPMODU interconnect system is the signal standard ...
Description:
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon ...
Socket retainer clips for securing mating socket connectors ...
Description:
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.Part numbers 3505-80XX ...
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
AMP-LATCH universal ejection style PCB header connectors with ...
Description:
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure ...