MALE PIN - 3.4MM PRESS-FIT

  • RS-stocknr. 189-6050
  • Fabrikantnummer 203263-0034
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Coeur CST High-Current Male Press-Fit Pin, 3.40mm Diameter, 26.00mm Length.

Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation

Specificaties
Kenmerk Waarde
Gender Male
For Use With CST High-Current Interconnect System
Termination Method Press-Fit
Contact Plating Gold, Silver
Contact Material Copper Alloy
Series Number 203263
Maximum Contact Resistance 0.25mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
297 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 3)
2,667
(excl. BTW)
3,227
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
3 - 6
2,667 €
8,001 €
9 - 24
2,433 €
7,299 €
27 - 42
2,333 €
6,999 €
45 - 87
2,233 €
6,699 €
90 +
2,133 €
6,399 €
*prijsindicatie
Verpakkingsopties
Related Products
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Description:
A range of AMPMODU Mod II Male pin Crimps for use with housings, see stock number 509-2082 typical, which mate with female contacts in PCB or Cable Mount Receptacles.Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):509-2183 : 0.4μm ...