iGrid 2.00mm Dual-Row Wire-to-Board Conn

  • RS-stocknr. 186-5042
  • Fabrikantnummer 503091-2821
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving

Gold-plated terminals, iGrid 2.0 connectors support higher electrical conductivity for a variety of data, industrial and consumer wire-to-board applications.

10-color polarization options
Internal positive lock
High header housing wall
Applications
Telecommunications / Networking
Hubs
Servers
Routers
Consumer
Gaming Machine
Vending Machine
Home Appliance
Refrigerators
Washing Machine
Industrial
Security Systems
Non-Automotive
GPS System

Specificaties
Kenmerk Waarde
Gender Male
Series iGrid
Termination Method Crimp
Minimum Wire Size AWG 28AWG
Contact Plating Gold
Contact Material Brass
Maximum Wire Size AWG 26AWG
Series Number 503091
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 70)
1,56
(excl. BTW)
1,89
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
70 - 280
1,56 €
109,20 €
350 +
1,43 €
100,10 €
*prijsindicatie
Related Products
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Locking housings for crimping available in single row.
1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, ...
Description:
1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10μm Gold Plating, Reel.
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm ...
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 2 Circuits, Grey.
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm ...
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 4 Circuits, Gray.