Molex 204723 Backshell Cover for use with Mini-Fit Jr.Plug and Receptacle Housing

  • RS-stocknr. 181-7646
  • Fabrikantnummer 204723-0012
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IN
Productomschrijving

Mini-Fit Jr. Hermaphroditic Backshell, 12 Circuits, Low-Halogen, Black

Specificaties
Kenmerk Waarde
Cover Type Backshell
For Use With Mini-Fit Jr.Plug and Receptacle Housing
Number of Ways 12
Material Nylon
Colour Black
Series 204723
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 880)
0,565
(excl. BTW)
0,684
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
880 +
0,565 €
497,20 €
*prijsindicatie
Related Products
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, ...
Description:
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit. Male contacts 46056 Series use with 46065 Series plug stock number 700-1031Female contacts ...
710-6552 is a Parallel action crimp tool for ...
Description:
710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts. The extraction tool 215-5900 is suitable for standard and HCS crimps. The Hand Crimp Tool 501-083 is suitable for ...