Molex 204723 Backshell Cover for use with Mini-Fit Jr.Plug and Receptacle Housing

  • RS-stocknr. 181-7644
  • Fabrikantnummer 204723-0008
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IN
Productomschrijving

Mini-Fit Jr. Hermaphroditic Backshell, 8 Circuits, Low-Halogen, Black

Specificaties
Kenmerk Waarde
Cover Type Backshell
For Use With Mini-Fit Jr.Plug and Receptacle Housing
Material Nylon
Number of Ways 8
Colour Black
Series 204723
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 1000)
0,39
(excl. BTW)
0,47
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
1000 +
0,39 €
390,00 €
*prijsindicatie
Related Products
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm ...
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 12 Circuits, White.
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
710-6552 is a Parallel action crimp tool for ...
Description:
710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts. The extraction tool 215-5900 is suitable for standard and HCS crimps. The Hand Crimp Tool 501-083 is suitable for ...
Mini-Fit Junior 4.2 mm pitch connector housings form ...
Description:
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection ...