Spot-On Terminal Position Assurance (TPA

  • RS-stocknr. 181-7008
  • Fabrikantnummer 201650-2180
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 18 Circuits, Grey

2400 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 20)
0,122
(excl. BTW)
0,148
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
20 - 80
0,122 €
2,44 €
100 - 180
0,102 €
2,04 €
200 - 380
0,095 €
1,90 €
400 - 980
0,085 €
1,70 €
1000 +
0,072 €
1,44 €
*prijsindicatie
Verpakkingsopties
Related Products
Micro-Fit 3.0 Connector Systems, available in multiple circuit ...
Description:
Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin ...
WR-WTB series 1.50mm pitch stamped female crimp contacts ...
Description:
WR-WTB series 1.50mm pitch stamped female crimp contacts made from tin plated copper alloy. These WR-WTB 1.50mm female receptacle contacts are made from tin plated copper alloy.For suitable hand crimp tool see stock number 847-6717.
CP terminals for use in the CMC hyrbid ...
Description:
CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design ...
A range of Receptacle Crimp Contacts for use ...
Description:
A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.