MINIFIT TPA 2.0, RECPT TPA, V-2, 7CKT

  • RS-stocknr. 181-6956
  • Fabrikantnummer 172709-0107
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch,7 Circuits, White

1600 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 10)
0,139
(excl. BTW)
0,168
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
0,139 €
1,39 €
100 - 190
0,099 €
0,99 €
200 - 490
0,092 €
0,92 €
500 - 990
0,09 €
0,90 €
1000 +
0,088 €
0,88 €
*prijsindicatie
Verpakkingsopties
Related Products
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm ...
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 12 Circuits, White.
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped ...
Description:
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mmStock number 828-1175 : End A ...
WR-MPC4 Series 4.20mm pitch stamped male and female ...
Description:
WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock ...
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, ...
Description:
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural.