MINIFIT TPA 2.0, RECPT TPA, V-0, 12CKT

  • RS-stocknr. 181-6949
  • Fabrikantnummer 172709-0012
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 12 Circuits, White

1000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 10)
0,146
(excl. BTW)
0,177
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
0,146 €
1,46 €
100 - 190
0,101 €
1,01 €
200 - 490
0,096 €
0,96 €
500 +
0,086 €
0,86 €
*prijsindicatie
Verpakkingsopties
Related Products
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm ...
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 12 Circuits, White.
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped ...
Description:
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mmStock number 828-1175 : End A ...
WR-MPC4 Series 4.20mm pitch stamped male and female ...
Description:
WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock ...
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row,14 ...
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row,14 Circuits, Panel Mount.