Molex Connector Retainer 172709-0012

  • RS-stocknr. 181-6860
  • Fabrikantnummer 172709-0012
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 12 Circuits, White

Specificaties
Kenmerk Waarde
Accessory Type Retainer
For Use With 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing
Number of Ways 12
Series Number 172709
1000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 1000)
0,094
(excl. BTW)
0,114
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
1000 +
0,094 €
94,00 €
*prijsindicatie
Related Products
TPA (Terminal Position Assurance) retainers for use with ...
Description:
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent terminal backouts caused by improper assembly.
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm ...
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 8 Circuits, White.
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped ...
Description:
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mmStock number 828-1175 : End A ...
WR-MPC4 Series 4.20mm pitch stamped male and female ...
Description:
WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock ...