- RS-stocknr.:
- 179-0567
- Fabrikantnummer:
- 02-09-8103
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-0567
- Fabrikantnummer:
- 02-09-8103
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
2.36mm Diameter, Standard .093" Pin and Socket Crimp Grounding Terminal, Series 1973, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
For Use With | 1261 Plug or Receptacle Housing, 1292 Plug or Receptacle, 1396 Plug or Receptacle Housing, 1490 Plug or Receptacle Housing, 1545 Plug or Receptacle Housing, 1619 Plug or Receptacle Housing, 2629 Plug or Receptacle Crimp Housings |
Termination Method | Compression, Crimp |
Contact Plating | Tin |
Maximum Wire Size AWG | 18 AWG, 20 AWG, 22 AWG |
Contact Material | Brass |
Series Number | 1973 |