- RS-stocknr.:
- 173-5295
- Fabrikantnummer:
- 926477-1
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een zak van 15000)
€ 0,188
(excl. BTW)
€ 0,227
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
15000 + | € 0,188 | € 2.820,00 |
*prijsindicatie |
- RS-stocknr.:
- 173-5295
- Fabrikantnummer:
- 926477-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Accessories
A range of TE Connectivity accessories for the AMPMODU IV series connectors.
509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9741 Keying Plug, red Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9744 Keying Plug, green Polyamid 6.6 Mod IV for use with Mod IV housings see 718-9359 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
78-1021 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with 10 to 18 ways
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9741 Keying Plug, red Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9744 Keying Plug, green Polyamid 6.6 Mod IV for use with Mod IV housings see 718-9359 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
78-1021 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with 10 to 18 ways
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
2.54mm TE Connectivity AMPMODU Mod IV Range
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | AMPMODU Series |