Molex 4 Way TPA Retainer for use with 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors

  • RS-stocknr. 150-4168
  • Fabrikantnummer 504695-0407
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

TPA Retainer (504695)
Ensures terminals are fully inserted and offers a secondary terminal retention feature

CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 4 Circuits

Specificaties
Kenmerk Waarde
Accessory Type TPA Retainer
For Use With 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors
Number of Ways 4
Series Number 504695
15500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 100)
0,024
(excl. BTW)
0,029
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
100 +
0,024 €
2,40 €
*prijsindicatie
Related Products
2.0mm pitch DuraClik™ TPA receptacle housings ideal for ...
Description:
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...