- RS-stocknr.:
- 132-0513
- Fabrikantnummer:
- 640550-3
- Fabrikant:
- TE Connectivity
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,143
(excl. BTW)
€ 0,173
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 240 | € 0,143 | € 1,43 |
250 - 990 | € 0,109 | € 1,09 |
1000 - 4990 | € 0,076 | € 0,76 |
5000 - 9990 | € 0,066 | € 0,66 |
10000 + | € 0,062 | € 0,62 |
*prijsindicatie |
- RS-stocknr.:
- 132-0513
- Fabrikantnummer:
- 640550-3
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Approvals
UL (E28476); CSA (LR7189)
Approvals
UL (E28476); CSA (LR7189)
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | MTA-100 Series |
Series Number | 640550 |
Series | MTA-100 |
- RS-stocknr.:
- 132-0513
- Fabrikantnummer:
- 640550-3
- Fabrikant:
- TE Connectivity