Molex Mega-Fit Backshell Cover for use with 170001 Mega-Fit Receptacle Housing

  • RS-stocknr. 123-5191
  • Fabrikantnummer 200122-0104
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

Molex Mega-Fit 5.7mm Receptacle Housing Backshells

Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specificaties
Kenmerk Waarde
Cover Type Backshell
For Use With 170001 Mega-Fit Receptacle Housing
Material Nylon
Colour Black
Series Number 200122
Series Mega-Fit
1336 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 4)
0,875
(excl. BTW)
1,059
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
4 - 48
0,875 €
3,50 €
52 - 96
0,743 €
2,972 €
100 - 248
0,658 €
2,632 €
252 - 496
0,57 €
2,28 €
500 +
0,525 €
2,10 €
*prijsindicatie
Related Products
Terminal Position Assurance (TPA) Clips for use with ...
Description:
Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the ...
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle ...
Description:
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying ...
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm ...
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 4 Circuits, Grey.
Micro-Fit Terminal Position Assurance (TPA) Retainer, 22 Circuits, ...
Description:
Micro-Fit Terminal Position Assurance (TPA) Retainer, 22 Circuits, 3.00mm Pitch, Low-Halogen, Natural.