Molex SL Series 5 Way Crimp Housing for use with SL Modular Connectors

  • RS-stocknr. 123-2582
  • Fabrikantnummer 73838-0005
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex 2.54mm SL Series Terminal Position Assurance (TPA)

2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in high vibration environments.

2.54mm Molex C-Grid/SL Series

Specificaties
Kenmerk Waarde
Accessory Type Crimp Housing
For Use With SL Modular Connectors
Number of Ways 5
Series SL
Series Number 73838
3000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Box of 3000)
0,097
(excl. BTW)
0,117
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
3000 +
0,097 €
291,00 €
*prijsindicatie
Related Products
.100" Mini Mate® Discrete Wire Socket Housing. Polarized, ...
Description:
.100" Mini Mate® Discrete Wire Socket Housing. Polarized, single or double row systemMetal or plastic latches.
Polarized, single or double row systemMetal or plastic ...
Description:
Polarized, single or double row systemMetal or plastic latches.
This range of Series 2695 Connector Housings feature ...
Description:
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the ...
The Stackable Linear (SL) 70066 Series of 2.54mm ...
Description:
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both ...