Hirose EnerBee DF33C Series 6 Way Single Row Retainer for use with Internal Power Source

  • RS-stocknr. 111-3929
  • Fabrikantnummer DF33C-6RS-3.3
  • Fabrikant Hirose
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Hirose EnerBee DF33C Series 3.3 mm Connector Retainers

EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable.

Hirose EnerBee DF33C 3.3mm Series

Specificaties
Kenmerk Waarde
Accessory Type Single Row Retainer
For Use With Internal Power Source
Number of Ways 6
Series EnerBee DF33C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/08/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 10)
0,108
(excl. BTW)
0,131
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
0,108 €
1,08 €
100 - 490
0,098 €
0,98 €
500 - 990
0,088 €
0,88 €
1000 - 4990
0,069 €
0,69 €
5000 +
0,066 €
0,66 €
*prijsindicatie
Verpakkingsopties
Related Products
WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped ...
Description:
WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mmStock number 828-2673 : End A ...
This 3.3mm pitch connector features a tall and ...
Description:
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the ...
Strain relief kits for use with Metrimate square ...
Description:
Strain relief kits for use with Metrimate square grid plug and receptacle connectors. These Metrimate strain relief kits are made from red 94V-0 rated thermoplastic and are supplied with cable gates in order to accommodate various cable diameters up to ...
Strain relief kits for use with Metrimate square ...
Description:
Strain relief kits for use with Metrimate square grid plug and receptacle connectors. These Metrimate strain relief kits are made from red 94V-0 rated thermoplastic and are supplied with cable gates in order to accommodate various cable diameters up to ...