3M 560B Tap Wire Splice Connector, Blue, Insulated, Tin Plated 14 AWG, 18 → 16 AWG

  • RS-stocknr. 827-1976
  • Fabrikantnummer 560B-BULK
  • Fabrikant 3M
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Scotchlok connectors - 500 Series

A series of self-stripping connectors for quick splicing rigid or flexible copper wires having a cross-section between 0.5 and 4 mm2.
No special tools required.
Fast connection.

Specificaties
Kenmerk Waarde
Splice Type Tap
Wire Size 14 AWG, 18 → 16 AWG
Overall Length 20.32mm
Diameter 3.5mm
Insulation Insulated
Colour Blue
Insulation Material PP
Series 560B
Contact Material Brass
Contact Plating Tin
Thickness 0.8mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13/11/2019, met een levertijd van 2 à 3 werkdagen.
Prijs 1 Pack of 5000
539,00
(excl. BTW)
652,19
(incl. BTW)
Pack(s)
Per pak
Per stuk*
1 - 1
539,00 €
0,108 €
2 +
458,15 €
0,092 €
*prijsindicatie
Related Products
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
A range of insulated crimp butt splices suitable ...
Description:
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulationCrimp butt splices with part number prefixed 'FNC' have flared nylon insulation.
DuraSeal heat-shrinkable nylon insulated crimp splices with environmental ...
Description:
DuraSeal heat-shrinkable nylon insulated crimp splices with environmental sealing that protects the splices against water, condensation, salt and corrosion. These DuraSeal heat-shrinkable crimp splices also provide strain relief, electrical insulation and offer protection against vibration in rugged environments. ...