- RS-stocknr.:
- 692-8112
- Fabrikantnummer:
- 236.33
- Fabrikant:
- Huco
12 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
62 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 zak met 5
€ 14,73
(excl. BTW)
€ 17,82
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 14,73 | € 2,946 |
5 - 9 | € 14,16 | € 2,832 |
10 + | € 13,82 | € 2,764 |
*prijsindicatie |
- RS-stocknr.:
- 692-8112
- Fabrikantnummer:
- 236.33
- Fabrikant:
- Huco
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Torque Discs
Acetal discs offer high torsional stifness, good bearing properties, and a long backlash-free life
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Specificaties
Kenmerk | Waarde |
---|---|
Coupling Types | Oldham Coupling |
Torque Rating | 9Nm |
Misalignment - Angular | 0.5° |
Misalignment - Axial | 0.15mm |
Misalignment - Parallel | 0.2mm |