- RS-stocknr.:
- 203-2418
- Fabrikantnummer:
- ROTEXGS19-98SHEL
- Fabrikant:
- KTR
13 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 14,91
(excl. BTW)
€ 18,04
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 14,91 |
5 - 9 | € 14,32 |
10 - 24 | € 14,01 |
25 + | € 13,72 |
- RS-stocknr.:
- 203-2418
- Fabrikantnummer:
- ROTEXGS19-98SHEL
- Fabrikant:
- KTR
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The KTR ROTEX GS red coloured three part axial plug in vibration reducing jaw type coupling . Thus different hub designs and the different shore harnesses' offer the optimal coupling for each application in automation engineering. The coupling is used in machine tools, automation, power transmission, medical technology, packaging technology.
Maintenance-free
Electrically isolating
Failsafe
Backlash free
Electrically isolating
Failsafe
Backlash free
Specificaties
Kenmerk | Waarde |
---|---|
Size | 40mm |
Coupling Types | Jaw Coupling |
Torque Rating | 21Nm |
Misalignment - Angular | 0.9° |
Misalignment - Axial | +1.2 → -0.5mm |
Misalignment - Parallel | 0.06mm |