- RS-stocknr.:
- 806-1558
- Fabrikantnummer:
- MC74HC390ADG
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 806-1558
- Fabrikantnummer:
- MC74HC390ADG
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | SOIC |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | MC74 |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 2 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Minimum Operating Temperature | -55 °C |
Direction Type | Uni-Directional |
Height | 1.5mm |
Maximum Operating Temperature | +125 °C |
Reset Type | Asynchronous |
- RS-stocknr.:
- 806-1558
- Fabrikantnummer:
- MC74HC390ADG
- Fabrikant:
- ON Semiconductor