- RS-stocknr.:
- 805-6391
- Fabrikantnummer:
- MC74VHC595DR2G
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 805-6391
- Fabrikantnummer:
- MC74VHC595DR2G
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
74VHC Family
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 3 |
Logic Family | MC74 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Height | 1.5mm |
Direction Type | Uni-Directional |
- RS-stocknr.:
- 805-6391
- Fabrikantnummer:
- MC74VHC595DR2G
- Fabrikant:
- ON Semiconductor