- RS-stocknr.:
- 825-1837
- Fabrikantnummer:
- 06039A8000
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 825-1837
- Fabrikantnummer:
- 06039A8000
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- HU
Productomschrijving
3.6V Li-Ion Screwdriver (IXO V)
3.6V Lithium Ion Bosch Green screwdriver from the famous IXO range. Now 30% more powerful thanks to Lithium Ion technology.
Lithium Ion technology for increased run time and power compared to non Li-Ion batteries
Rubberised grip for comfortable working
Magnetic bit holder with hexagonal shank, perfect for holding power bits
Automatic spindle lock for manual tightening
Forward and reverse direction
Lightweight design for reduced operator fatigue
Charge indicator for quick check of remaining battery power
LED work light for illumination of dark corners and working in hard to access areas
Charging station doubles as a storage holster
Rubberised grip for comfortable working
Magnetic bit holder with hexagonal shank, perfect for holding power bits
Automatic spindle lock for manual tightening
Forward and reverse direction
Lightweight design for reduced operator fatigue
Charge indicator for quick check of remaining battery power
LED work light for illumination of dark corners and working in hard to access areas
Charging station doubles as a storage holster
Supplied with
Charger and 10 x screwdriver bits
Bosch Green Drills
Specificaties
Kenmerk | Waarde |
---|---|
Electric Screwdriver Type | Electric Screwdriver |
Speed | 215rpm |
Corded/Cordless | Cordless |
Voltage Rating | 3.6V |
Brushed/Brushless Motor | Brushed |
Plug Type | Type C - Euro Plug |
Battery Capacity | 1.5Ah |
Battery Type | Li-ion |
Model Number | IXO 5 |
Chuck Type | 1/4" Hex |