- RS-stocknr.:
- 136-6831
- Fabrikantnummer:
- TD111DSMJ
- Fabrikant:
- Makita
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 136-6831
- Fabrikantnummer:
- TD111DSMJ
- Fabrikant:
- Makita
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
10.8 V Impact Driver-TD111DSMJ
The cordless impact screwdriver by Makita with variable speed control. Featuring LED working lights, hexagonal socket and 135 Nm torque. Equipped with a BL motor for superior performance, two 4.0Ah batteries and charger. Ideal for working in compact spaces as this impact wrench is lightweight and is fitted with ergonomic grip handles.
Features and Benefits
High torque
LED work light
Overload and deep discharge protection
Integrated temperature monitoring
LED work light
Overload and deep discharge protection
Integrated temperature monitoring
Makita Cordless Impact Driver
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 10.8V |
Drive Size | 1/4 in |
Impact Rate | 1600 (Low) ipm, 3900 (High) ipm |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 1 |
Battery Capacity | 4Ah |
Speed | 3000rpm |
Model Number | TD111DZ |
- RS-stocknr.:
- 136-6831
- Fabrikantnummer:
- TD111DSMJ
- Fabrikant:
- Makita