- RS-stocknr.:
- 796-666
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 796-666
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
RS Pro Long Copper Tubes
A series of RS Pro copper tubes, perfect for use in various general service applications, including drinking water conveyance, central heating, sanitation, hot and cold water and gas installation. Each copper tube is supplied in standard 2 m lengths. All models are highly reliable and excellent quality.
Features & Benefits
Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X
Supplied in 2 m lengths in the half hard condition
Ideal temper for cold bending and forming either on a bending machine or with correct size bending spring
Can be connected with capillary or compression fittings to BS864: Part 2 or by silver brazing or suitable methods of welding
Standards
EN 1057-R250; BS 2871 Part 1; BS 2861; BS 864 Part 2
Specificaties
Kenmerk | Waarde |
---|---|
Length | 2m |
Nominal Outer Diameter | 28mm |
Wall Thickness | 0.9mm |
Maximum Working Pressure | 40 bar |