- RS-stocknr.:
- 236-6903
- Fabrikantnummer:
- 1SFA664004R1150
- Fabrikant:
- ABB
- RS-stocknr.:
- 236-6903
- Fabrikantnummer:
- 1SFA664004R1150
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- SE
Productomschrijving
The ABB TVOC-2-OP15 optical cable connects TVOC-2 to TVOC-2, TVOC-2 to CSU-2 and CSU-2 to CSU-2. This cable sends a light signal between combinations of TVOC-2 and CSU-2.
15 meter long
Made of optical fibre
Made of optical fibre
Specificaties
Kenmerk | Waarde |
---|---|
Length | 300mm |
Number of Cores | 1 |
Sheath Material | Polyvinyl Chloride PVC |