- RS-stocknr.:
- 236-6894
- Fabrikantnummer:
- 1SFA664003R1150
- Fabrikant:
- ABB
- RS-stocknr.:
- 236-6894
- Fabrikantnummer:
- 1SFA664003R1150
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
Productomschrijving
The ABB TVOC-2-DP15 detector cable is a key accessory to the TVOC-2 arc guard System. The detectors are installed in the switchgear panels to monitor for any unwanted arc flashes. The detectors consists of a fibre optic cable connected to a lens that can detect light in a 180 degree angle at distances of 3 m, depending on the light intensity.
Ambient air temperature from -25°C to +70 °C for operation
15 meter long
Connected to main unit or extension module(mounting)
15 meter long
Connected to main unit or extension module(mounting)
Specificaties
Kenmerk | Waarde |
---|---|
Length | 300mm |
Number of Cores | 1 |
Sheath Material | Polyvinyl Chloride PVC |