CRC GEL 452 ARGENT 700 g Contact Cleaner Box

  • RS-stocknr. 419-7940
  • Fabrikantnummer 2051
  • Fabrikant CRC
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: BE
Productomschrijving

452 gel

Electrically conductive gel, containing silver. Special pressurised contacts.
High security transmission regulator.
The very finely distributed concentration of silver provides good conductivity.
Very strong adhesion, suitable for high-pressure applications.
Durable and resistant to oxidation. Stable consistency: does not soften or harden over time.
Highly resistant to water, heat or cold; does not emulsify; high performance in damp environments.

Contact Treatment

Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.

Specificaties
Kenmerk Waarde
Package Size 700 g
Package Type Box
Application Contacts
Trade Name GEL 452 ARGENT
6 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
209,02
(excl. BTW)
252,91
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
209,02 €
6 - 14
200,65 €
15 +
196,47 €
Related Products
Low lint and silicone free, these low static ...
Description:
Low lint and silicone free, these low static cleaning wipes are ideal for delicate mechanisms and equipment to reduce static, grime and dust. Use dry or wet (using computer solvent cleaner stock no. 132-491). • 100 per pack• Disposable• Easy ...
A blend of solvent and lubricant designed to ...
Description:
A blend of solvent and lubricant designed to remove surface contamination and oxidation from all metallic contact surfaces.,Reduces electrical resistance across the switch or connector by increasing the surface area in contact.Gives protection from corrosion and arcing by leaving a ...
Cleaning strips impregnated with cleaning, lubricating and protecting ...
Description:
Cleaning strips impregnated with cleaning, lubricating and protecting treatment. Designed to clean and lubricate small relay, non-wiping contacts, edge connectors and other small contacts operating in low voltage, low current circuits. Increase reliability of contacts by reducing contact resistanceSpecially ...
Kontakt Chemie Tuner 600 is a colourless spray ...
Description:
Kontakt Chemie Tuner 600 is a colourless spray for gentle, precision contact cleaning. Quick drying Does not leave a residue Attached extension tube to reach smaller parts.