- RS-stocknr.:
- 795-1292
- Fabrikantnummer:
- ZB5AZ141
- Fabrikant:
- Schneider Electric
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 14,77
(excl. BTW)
€ 17,87
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 14,77 |
5 - 9 | € 14,31 |
10 + | € 13,87 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 795-1292
- Fabrikantnummer:
- ZB5AZ141
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Schneider Electric | Harmony XB5 Series (ZB5AZ) | Contact Blocks
Introducing the Harmony XB5 series of ZB5AZ Contact blocks from Schneider Electric. High quality, high performing contact blocks are a necessary part of your day to day operations, providing consistency to your machinery, operations and overall performance.
Features and benefits
Lightweight, easy to fit and configure. Easily removable and adjustable. Screw heads compatible with Philips no 1 screw driver & pozidriv No 1.
Operating temperature of between -40 to 70 °C.
1,000,000 mechanical cycles of durability.
Schneider Green Premium product as standard across the XB4 Contact block range.
18-month manufacturer warranty with Schneider
Protection ratings -
IP 20 conforming to IEC 60529 (protection from smaller objects, such as fingers)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.
Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Operating temperature of between -40 to 70 °C.
1,000,000 mechanical cycles of durability.
Schneider Green Premium product as standard across the XB4 Contact block range.
18-month manufacturer warranty with Schneider
Protection ratings -
IP 20 conforming to IEC 60529 (protection from smaller objects, such as fingers)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.
Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Applications -
Used in conjunction with push buttons, signal controllers and more.
Applicable uses within machine, chemical or marine applications
Perfect for service sectors, energy distribution panels and more.
Applicable uses within machine, chemical or marine applications
Perfect for service sectors, energy distribution panels and more.
Specificaties
Kenmerk | Waarde |
---|---|
Block Type | Contact Block |
Series | Harmony XB5 |
Contact Configuration | 1 NO + 2 NC |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS-stocknr.:
- 795-1292
- Fabrikantnummer:
- ZB5AZ141
- Fabrikant:
- Schneider Electric