- RS-stocknr.:
- 498-3505
- Fabrikantnummer:
- 13401
- Fabrikant:
- Merlin Gerin
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 498-3505
- Fabrikantnummer:
- 13401
- Fabrikant:
- Merlin Gerin
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Mini Opale box assemblies for protruding pitch mounting
Modular box assemblies with 1 to 3 rows for individual and collective housing.
Manufactured in RAL 9003 white, with self-extinguishing insulating material.
Incoming cables: high, low, lateral or rear.
The rails of the box assembly can be removed as a unit.
The cabling space is 40 mm under the DIN rail.The direct plug-in ground collector allows ground cables to be spliced without a tool.
Rigid door, rapid assembly with only 2 screws.
Assigned current: 63 A for the first row, 90 A for the other 3.
Opaque or transparent doors are available separately.
Manufactured in RAL 9003 white, with self-extinguishing insulating material.
Incoming cables: high, low, lateral or rear.
The rails of the box assembly can be removed as a unit.
The cabling space is 40 mm under the DIN rail.The direct plug-in ground collector allows ground cables to be spliced without a tool.
Rigid door, rapid assembly with only 2 screws.
Assigned current: 63 A for the first row, 90 A for the other 3.
Opaque or transparent doors are available separately.
Specificaties
Kenmerk | Waarde |
---|---|
Series | Mini Opale |
- RS-stocknr.:
- 498-3505
- Fabrikantnummer:
- 13401
- Fabrikant:
- Merlin Gerin