- RS-stocknr.:
- 182-8651
- Fabrikantnummer:
- K5721sMET
- Fabrikant:
- MK Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-8651
- Fabrikantnummer:
- K5721sMET
- Fabrikant:
- MK Electric
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
MK Sentry Metal Consumer units allow for protected and unprotected ways with the circuits being split across up to 2 RCDs, whilst the labelling sheet allows for full identification of all circuits. Sentry Metal Consumer units and enclosures are designed on a modular basis, with 4 to 21 module enclosures in the range, to accommodate a wide variety of MK modular protection and control products. Sentry Metal Consumer units provide a housing with facility for earthing the metal box. The enclosures are provided with ample wiring space and cable entry points.
Attractive styling
Modular design
Suitable for most residential, commercial and light industrial applications
Single, dual and RCD consumer units available
Available as an empty enclosure or prefitted with switch disconnector and up to 2 RCDs
Modular design
Suitable for most residential, commercial and light industrial applications
Single, dual and RCD consumer units available
Available as an empty enclosure or prefitted with switch disconnector and up to 2 RCDs
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways Total | 21 |
Configured for Split Load | Yes |
Split Load Configuration | 10, 11 |
Current Rating | 100A |
Dimensions | 472 x 116.1 x 240mm |
Housing Material | Metal |
International Protection Rating | IP2XC |
Width | 116.1mm |
Length | 472mm |
Depth | 240mm |