Harting Male Jack Screw for use with D-sub Connector

  • RS-stocknr. 117-4449
  • Fabrikantnummer 09670019969
  • Fabrikant HARTING
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Harting D-Sub Screwlocking Assemblies

Screwlocking assemblies for use with Harting Sub D connectors. These screwlocking assemblies have a nickel or tinned finish.
Male jackscrew for 9 - 37 contacts
Female jackscrew for 9 - 50 contacts
Stock number 873-9854 is an M3 hex extender kit consisting of two M3 extenders and washers.

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

//media.rs-online.com/t_line/LF117444-10.gif
Specificaties
Kenmerk Waarde
Type Jack Screw
Screwlock Gender Male
For Use With D-Sub Connector
444 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5406 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 2)
1,12
(excl. BTW)
1,36
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 98
1,12 €
2,24 €
100 - 198
0,865 €
1,73 €
200 - 498
0,82 €
1,64 €
500 - 998
0,70 €
1,40 €
1000 +
0,615 €
1,23 €
*prijsindicatie
Related Products
1·6/5·6 series designed specifically for instrumentation within telecommunication ...
Description:
1·6/5·6 series designed specifically for instrumentation within telecommunication systemsFully meets IEC 169-13 (DIN 47295)Screw coupling types give reliability in performancePCB sockets availableSocket to socket adaptor also available.
These 3M Jack Screws are #4-40 UNC for ...
Description:
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads. 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)For coupling IDC cable mount D connectors to corresponding panel mounting connectors3505-62 ...
Stainless steel jackscrew and jackposts used for locking ...
Description:
Stainless steel jackscrew and jackposts used for locking coupled Micro D connectors. Suitable for both metal and plastic types, including preterminated and solder bucket connectors. Jackposts are supplied in bags containing 2 jackposts , 2 washers and 2 hex nutsJackpost ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...