Molex 201196 Series 1 Way Terminal Position Assurance for use with Spot-On Wire-to-Board Connector System

  • RS-stocknr. 181-7395
  • Fabrikantnummer 201196-4150
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 15 Circuits, Gray

Specificaties
Kenmerk Waarde
Accessory Type Terminal Position Assurance
For Use With Spot-On Wire-to-Board Connector System
Number of Ways 1
Series 201196
6400 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 25)
0,122
(excl. BTW)
0,148
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 - 100
0,122 €
3,05 €
125 - 225
0,099 €
2,475 €
250 - 475
0,094 €
2,35 €
500 - 1225
0,085 €
2,125 €
1250 +
0,068 €
1,70 €
*prijsindicatie
Verpakkingsopties
Related Products
EP 2.5 TPA (Terminal Position Assurance) retainers for ...
Description:
EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on ...
TPA (Terminal Position Assurance) retainers for use with ...
Description:
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent terminal backouts caused by improper assembly.
These Miniature AMP-IN terminals are designed as mechanical ...
Description:
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by ...
Fitting nails and solderable clips availableOffers header retention ...
Description:
Fitting nails and solderable clips availableOffers header retention and strain relief optionsSMT, press-fit or surface mount compatible versions availableProvides design flexibility. Offers options to meet many application needsHigh-temperature LCP headersWithstand 260˚C IR reflow processesFully polarized ...