Molex 8 Way Retainer

  • RS-stocknr. 181-6862
  • Fabrikantnummer 172709-0108
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch,8 Circuits, White

Specificaties
Kenmerk Waarde
Accessory Type Retainer
For Use With 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing
Number of Ways 8
Series Number 172709
1500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 1500)
0,103
(excl. BTW)
0,125
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
1500 +
0,103 €
154,50 €
*prijsindicatie
Related Products
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm ...
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch,11 Circuits, White.
Hand crimp tool frame with a dial for ...
Description:
Hand crimp tool frame with a dial for crimp force adjustment, a six step ratchet action that ensures a full crimp is achieved before automatically opening and quick release. The built-in quick release mechanism enables the user to open the ...
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped ...
Description:
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mmStock number 828-1175 : End A ...
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row,20 ...
Description:
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row,20 Circuit.