Molex 7 Way Retainer

  • RS-stocknr. 181-6861
  • Fabrikantnummer 172709-0107
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch,7 Circuits, White

Specificaties
Kenmerk Waarde
Accessory Type Retainer
For Use With 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing
Number of Ways 7
Series Number 172709
1600 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 1600)
0,097
(excl. BTW)
0,117
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
1600 +
0,097 €
155,20 €
*prijsindicatie
Related Products
TPA (Terminal Position Assurance) retainers for use with ...
Description:
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent terminal backouts caused by improper assembly.
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm ...
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch,11 Circuits, White.
The Economy Power II (EP II) Connector 3.96 ...
Description:
The Economy Power II (EP II) Connector 3.96 TPA Breakaway Retainer from TE Connectivity is used with the TPA Housings, see stock number 796-3006 typical. The EP II 3.96 Breakaway Retainer is required to give the TPA feature which prevents ...
Hand crimp tool frame with a dial for ...
Description:
Hand crimp tool frame with a dial for crimp force adjustment, a six step ratchet action that ensures a full crimp is achieved before automatically opening and quick release. The built-in quick release mechanism enables the user to open the ...