Hirose 3 Way Retainer for use with Standard Lock Type I DF22 Series Connector

  • RS-stocknr. 172-2408
  • Fabrikantnummer DF22-3RS/P-7.92
  • Fabrikant Hirose
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

DF 22 Series Connector Retainer Clips

DF 22 series connector retainer clips are utilised to offer wire retention assistance to the DF 22 series of standard height with standard lock (DF22 part numbers) , and also long type standard lock and long type ergonomic lock (DF22B/C part numbers) The DF 22 Series of connectors are keyed to prevent correct insertion and also supports encapsulation up to a depth of upto 10mm without affecting performance.

7.92mm Hirose High Current Connectors DF22 Series

Specificaties
Kenmerk Waarde
Accessory Type Retainer
For Use With Standard Lock Type I DF22 Series Connector
Number of Ways 3
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Pack of 100)
0,157
(excl. BTW)
0,19
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 900
0,157 €
15,70 €
1000 - 2400
0,128 €
12,80 €
2500 - 4900
0,118 €
11,80 €
5000 - 9900
0,112 €
11,20 €
10000 +
0,098 €
9,80 €
*prijsindicatie
Related Products
Accessories for use with HDSCS connector systems.Stock numbers ...
Description:
Accessories for use with HDSCS connector systems.Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubingStock number 395-7498 is a vertical adapter for NW ...
EnerBee DF33C series 3.3 mm single and double ...
Description:
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive ...
This 3.3mm pitch connector features a tall and ...
Description:
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the ...
With a large current carrying capacity, the VH ...
Description:
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a ...