- RS-stocknr.:
- 111-3914
- Fabrikantnummer:
- DF33C-3RS-3.3
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 111-3914
- Fabrikantnummer:
- DF33C-3RS-3.3
- Fabrikant:
- Hirose
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Hirose EnerBee DF33C Series 3.3 mm Connector Retainers
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable.
Hirose EnerBee DF33C 3.3mm Series
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Single Row Retainer |
For Use With | Internal Power Source |
Series | EnerBee DF33C |