- RS-stocknr.:
- 122-9798
- Fabrikantnummer:
- BEYR070606
- Fabrikant:
- Kopex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-9798
- Fabrikantnummer:
- BEYR070606
- Fabrikant:
- Kopex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
BEYR Y Shaped Connector
Kopex have introduced this non-metallic conduit system that includes this Y shaped connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Good chemical properties
Push in connections
Type of protection IP68
Good chemical properties
Push in connections
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Size | 36mm |
Fitting Type | Y Piece |
Thread Size | 2 x M6 |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BEYR |