ADCMP601BKSZ-R2 Analog Devices, Comparator, CMOS, TTL O/P, 0.005μs 2.5 → 5.5 V 6-Pin SC-70

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Comparators, Analog Devices

Comparators, Analog Devices

Specificaties
Kenmerk Waarde
Comparator Type High Speed
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Output Type CMOS, TTL
Number of Channels per Chip 1
Typical Response Time 0.005µs
Pin Count 6
Typical Single Supply Voltage 2.5 → 5.5 V
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Height 1mm
Typical CMRR 50dB
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical PSRR -50dB
Typical Voltage Gain 85 dB
250 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 250)
3,601
(excl. BTW)
4,357
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
250 - 500
3,601 €
900,25 €
750 +
3,237 €
809,25 €
*prijsindicatie