TS3704CDT STMicroelectronics, Quad Comparator, Push-Pull O/P, 2μs 2.7 → 16 V 14-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Specificaties
Kenmerk Waarde
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 4
Typical Response Time 2µs
Pin Count 14
Typical Single Supply Voltage 2.7 → 16 V
Dimensions 8.75 x 4 x 1.65mm
Length 8.75mm
Width 4mm
Height 1.65mm
Typical CMRR 80dB
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical PSRR 92dB
Typical Dual Supply Voltage ±1.35 → ±8V
5925 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 25)
0,52
(excl. BTW)
0,63
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 - 25
0,52 €
13,00 €
50 - 100
0,494 €
12,35 €
125 - 225
0,333 €
8,325 €
250 - 475
0,316 €
7,90 €
500 +
0,30 €
7,50 €
*prijsindicatie
Verpakkingsopties