- RS-stocknr.:
- 791-8012
- Fabrikantnummer:
- TS332IYDT
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 791-8012
- Fabrikantnummer:
- TS332IYDT
- Fabrikant:
- STMicroelectronics
Wetgeving en conformiteit
Productomschrijving
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Specificaties
Kenmerk | Waarde |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | Open Drain |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Width | 4mm |
Height | 1.25mm |
Typical CMRR | 79dB |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±5.5V |
Typical Voltage Gain | 100 V/mV |